You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Q13MC40610001 MC-406 32.768KHZ 12.5PF

Crystal, 32.768 kHz, SMD, 10.41mm x 4mm, 12.5 pF, 20 ppm, MC-406 Series

EPSON Q13MC40610001 MC-406 32.768KHZ 12.5PF
EPSON Q13MC40610001 MC-406 32.768KHZ 12.5PF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPSON EPSON
Manufacturer Part No:
Q13MC40610001 MC-406 32.768KHZ 12.5PF
Order Code:
1216226
Product Range
MC-406 Series
See all Technical Docs

Product Range Selector (MC-406 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32.768kHz

:
SMD, 10.41mm x 4mm

:
-

:
12.5pF

:
20ppm

:
MC-406 Series

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Q13MC40610001 MC-406 32.768KHZ 12.5PF is a 8.0 x 3.8 x 2.54mm Low Profile SMD kHz Range Crystal with frequency range of 20 to 120kHz. Load capacitance of 12.5pF and frequency tolerance at ±20ppm.
  • Ageing ±3ppm per year (maximum)
  • Fundamental mode
  • 50kR ESR

Applications

Clock & Timing

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1216226RL Check stock

No Longer Manufactured

£1.12 ( ex VAT  ) £1.344 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.12 £1.344
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.755 £0.9060
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.68 £0.816
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.622 £0.7464
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.572 £0.6864
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.561 £0.6732
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange