You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B88069X9930B502 - 

Gas Discharge Tube (GDT), T83-A150XF1 Series, 150 V, 3 Terminal Through Hole, 10 kA, 550 V

B88069X9930B502 - Gas Discharge Tube (GDT), T83-A150XF1 Series, 150 V, 3 Terminal Through Hole, 10 kA, 550 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X9930B502
Order Code:
2529343
Product Range
T83-A150XF1 Series
Technical Datasheet:
B88069X9930B502   Datasheet
See all Technical Docs

Product Information

:
T83-A150XF1 Series
:
150V
:
3 Terminal Through Hole
:
10kA
:
550V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

455 In stock

455 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

£1.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.86
 
10+ £1.40
 
50+ £1.27
 
100+ £1.26
 
200+ £1.25
 
500+ £1.24
 
2500+ £1.23
 
5000+ £1.22
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note