You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X8910B502

Gas Discharge Tube (GDT), Low Capacitance, T8 Series, 230 V, Radial Leaded, 10 kA, 450 V

B88069X8910B502 - Gas Discharge Tube (GDT), Low Capacitance, T8 Series, 230 V, Radial Leaded, 10 kA, 450 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X8910B502
Order Code:
1299962
Product Range
T8 Series
Technical Datasheet:
B88069X8910B502   Datasheet
See all Technical Docs

Product Information


:
T8 Series

:
230V

:
Radial Leaded

:
10kA

:
450V

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T8 series 3-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for base stations, line protection and station protection.
  • Standard size
  • Very fast response time
  • Very high current rating
  • Stable performance over life

Applications

Safety, Industrial, Power Management

113 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£2.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.48
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £1.10