You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X8820B102 - 

Gas Discharge Tube (GDT), T61-C600X Series, 420 V, 3 Terminal Through Hole, 20 kA, 900 V

B88069X8820B102 - Gas Discharge Tube (GDT), T61-C600X Series, 420 V, 3 Terminal Through Hole, 20 kA, 900 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X8820B102
Order Code:
2769103
Product Range
T61-C600X Series
Technical Datasheet:
B88069X8820B102   Datasheet
See all Technical Docs

Product Information

:
T61-C600X Series
:
420V
:
3 Terminal Through Hole
:
20kA
:
900V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

71 In stock

71 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/02/20

£3.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.63
 
5+ £3.04
 
10+ £2.79
 
20+ £2.76
 
40+ £2.74
 
100+ £2.72
 
500+ £2.69
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange