You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X8630B502 - 

Gas Discharge Tube (GDT), T25-A230XF1 Series, 230 V, 3 Terminal Through Hole, 20 kA, 450 V

B88069X8630B502 - Gas Discharge Tube (GDT), T25-A230XF1 Series, 230 V, 3 Terminal Through Hole, 20 kA, 450 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X8630B502
Order Code:
2529331
Product Range
T25-A230XF1 Series
Technical Datasheet:
B88069X8630B502   Datasheet
See all Technical Docs

Product Information

:
T25-A230XF1 Series
:
230V
:
3 Terminal Through Hole
:
20kA
:
450V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

Available until stock is exhausted

2 in stock for next day delivery (Liege stock)
£2.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.69
 
10+ £2.12
 
50+ £1.67
 
100+ £1.62
 
200+ £1.59
 
500+ £1.56
 
2500+ £1.55
 
5000+ £1.54
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange