You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B88069X8340B502 - 

Gas Discharge Tube (GDT), T83-A250X Series, 250 V, 3 Terminal Through Hole, 10 kA, 600 V

B88069X8340B502 - Gas Discharge Tube (GDT), T83-A250X Series, 250 V, 3 Terminal Through Hole, 10 kA, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X8340B502
Order Code:
2529328
Product Range
T83-A250X Series
Technical Datasheet:
B88069X8340B502   Datasheet
See all Technical Docs

Product Information

:
T83-A250X Series
:
250V
:
3 Terminal Through Hole
:
10kA
:
600V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

94 In stock

94 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

£2.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.30
 
10+ £1.68
 
50+ £1.42
 
100+ £1.41
 
200+ £1.40
 
500+ £1.38
 
2500+ £1.37
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note