You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X8300B502 - 

Gas Discharge Tube (GDT), Low Capacitance, T83A90X Series, 90 V, 3 Terminal Through Hole, 10 kA

B88069X8300B502 - Gas Discharge Tube (GDT), Low Capacitance, T83A90X Series, 90 V, 3 Terminal Through Hole, 10 kA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X8300B502
Order Code:
1299961
Product Range
T83A90X Series
Technical Datasheet:
B88069X8300B502   Datasheet
See all Technical Docs

Product Information


:
T83A90X Series

:
90V

:
3 Terminal Through Hole

:
10kA

:
400V

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B88069X8300B502 is a 3-electrode Radial Gas Discharge Tube with high current rating. This T83-A90X tube has high insulation resistance and provides stable performance over life. It is ideal for use in telecommunications, line protection and base station protection.
  • Fast response time
  • Small sizes
  • <1.5pF Capacitance (at 1MHz)
  • >10GR Insulation resistance (at 50Vdc)
  • -40 to 90°C Operation and storage temperature range

Applications

Communications & Networking, Power Management

Warnings

Do not operate surge arresters in power supply networks, whose maximum operating voltage exceeds the minimum spark-over voltage of the surge arresters.
Best Seller

452 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£2.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.48
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £1.43