You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B88069X8091B502 - 

Gas Discharge Tube (GDT), 75 V, Axial Leaded, 2 kA, 600 V

B88069X8091B502 - Gas Discharge Tube (GDT), 75 V, Axial Leaded, 2 kA, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X8091B502
Order Code:
2101612
Technical Datasheet:
B88069X8091B502   Datasheet
See all Technical Docs

Product Information

:
-
:
75V
:
Axial Leaded
:
2kA
:
600V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2-electrode leaded surge arrester
  • Very low capacitance of less than 0.5pF at 1MHz
  • Suitable for applications with limited spaces
  • Stable performance over service life

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2101612RL Check stock

437 In stock

339 in stock for next day delivery (Liege stock)
98 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/09/19

£1.06

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.06
 
2+ £1.04
 
3+ £1.02
 
5+ £0.823
 
10+ £0.71
 
20+ £0.683
 
50+ £0.641
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2101612) x 1.06 = £1.06
Total Price: £1.06
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.