You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B88069X5600S102 - 

Gas Discharge Tube (GDT), EM2000X Series, 2 kV, Axial Leaded, 2 kA, 4.1 kV

B88069X5600S102 - Gas Discharge Tube (GDT), EM2000X Series, 2 kV, Axial Leaded, 2 kA, 4.1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X5600S102
Order Code:
2529321
Product Range
EM2000X Series
Technical Datasheet:
B88069X5600S102   Datasheet
See all Technical Docs

Product Information

:
EM2000X Series
:
2kV
:
Axial Leaded
:
2kA
:
4.1kV
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

5 In stock

5 in stock for next day delivery (Liege stock)
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

£1.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.34
 
5+ £1.07
 
10+ £0.969
 
20+ £0.888
 
40+ £0.82
 
100+ £0.761
 
500+ £0.741
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note