You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X5080T502 - 

Gas Discharge Tube (GDT), 2-Electrode, 470 V, Axial Leaded, 5 kA, 800 V

B88069X5080T502 - Gas Discharge Tube (GDT), 2-Electrode, 470 V, Axial Leaded, 5 kA, 800 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X5080T502
Order Code:
1886596
Technical Datasheet:
B88069X5080T502   Datasheet
See all Technical Docs

Product Information

:
-
:
470V
:
Axial Leaded
:
5kA
:
800V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B88069X5080T502 is a 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for power supply and cable TV.
  • Standard size
  • Very fast response time
  • High current rating capability
  • Stable performance over life

Applications

Safety, Industrial, Power Management, Consumer Electronics

Related Searches

 

855 In stock

12 in stock for next day delivery (Liege stock)
843 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

£1.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.97
 
10+ £1.41
 
50+ £1.20
 
100+ £1.12
 
200+ £1.09
 
500+ £1.07
 
2500+ £1.05
 
5000+ £1.04
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange