You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X5020T103 - 

Gas Discharge Tube (GDT), 2 Electrode Arrester, M51-C90XG Series, 90 V, Axial Leaded, 5 kA, 550 V

B88069X5020T103 - Gas Discharge Tube (GDT), 2 Electrode Arrester, M51-C90XG Series, 90 V, Axial Leaded, 5 kA, 550 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X5020T103
Order Code:
2396045
Product Range
M51-C90XG Series
Technical Datasheet:
B88069X5020T103   Datasheet
See all Technical Docs

Product Information

:
M51-C90XG Series
:
90V
:
Axial Leaded
:
5kA
:
550V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M51-C90XG series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem, XDSL-splitter, data lines, tuner and antenna.
  • Very small size
  • Very fast response time
  • Stable performance over life
  • High current rating

Applications

Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Power Management, Consumer Electronics

Related Searches

 

No Longer Stocked

£1.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.63
 
25+ £0.915
 
50+ £0.815
 
250+ £0.689
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange