You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X5010C102 - 

Gas Discharge Tube (GDT), Small Size, M51-C90X Series, 90 V, Axial Leaded, 7.5 kA, 600 V

B88069X5010C102 - Gas Discharge Tube (GDT), Small Size, M51-C90X Series, 90 V, Axial Leaded, 7.5 kA, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X5010C102
Order Code:
1843307
Product Range
M51-C90X Series
Technical Datasheet:
B88069X5010C102   Datasheet
See all Technical Docs

Product Information

:
M51-C90X Series
:
90V
:
Axial Leaded
:
7.5kA
:
600V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M51-C90X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem, XDSL-splitter, data lines, tuner and antenna.
  • Very small size
  • Very fast response time
  • Stable performance over life
  • Excellent SMD handling
  • High current rating

Applications

Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Power Management, Consumer Electronics

Related Searches

 

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 124 days

 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£1.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ £1.49
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange