You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X4930S102 - 

Gas Discharge Tube (GDT), N81-A230X Series, 230 V, Axial Leaded, 10 kA, 700 V

B88069X4930S102 - Gas Discharge Tube (GDT), N81-A230X Series, 230 V, Axial Leaded, 10 kA, 700 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X4930S102
Order Code:
2529315
Product Range
N81-A230X Series
Technical Datasheet:
B88069X4930S102   Datasheet
See all Technical Docs

Product Information

:
N81-A230X Series
:
230V
:
Axial Leaded
:
10kA
:
700V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

48 In stock

48 in stock for next day delivery (Liege stock)
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

£1.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.47
 
5+ £1.30
 
10+ £1.17
 
20+ £1.09
 
40+ £0.90
 
100+ £0.807
 
500+ £0.784
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange