You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B88069X4651S102 - 

Gas Discharge Tube (GDT), EM1000X Series, 1 kV, Axial Leaded, 2 kA, 1.9 kV

B88069X4651S102 - Gas Discharge Tube (GDT), EM1000X Series, 1 kV, Axial Leaded, 2 kA, 1.9 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X4651S102
Order Code:
2529312
Product Range
EM1000X Series
Technical Datasheet:
B88069X4651S102   Datasheet
See all Technical Docs

Product Information

:
EM1000X Series
:
1kV
:
Axial Leaded
:
2kA
:
1.9kV
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

117 In stock

15 in stock for next day delivery (Liege stock)
102 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

£0.999

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.999
 
5+ £0.84
 
10+ £0.75
 
20+ £0.692
 
40+ £0.643
 
100+ £0.60
 
500+ £0.588
 
1000+ £0.576
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note