You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B88069X4301S102 - 

Gas Discharge Tube (GDT), 2-Electrode, 1.5 kV, Axial Leaded, 5 kA, 2 kV

B88069X4301S102 - Gas Discharge Tube (GDT), 2-Electrode, 1.5 kV, Axial Leaded, 5 kA, 2 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X4301S102
Order Code:
1886598
Technical Datasheet:
B88069X4301S102   Datasheet
See all Technical Docs

Product Information

:
-
:
1.5kV
:
Axial Leaded
:
5kA
:
2kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B88069X4301S102 is a 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance.
  • Standard size
  • Very fast response time
  • High current rating capability
  • Stable performance over life

Applications

Safety, Industrial, Power Management

Related Searches

 

74 In stock

49 in stock for next day delivery (Liege stock)
25 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

£2.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.21
 
5+ £1.77
 
10+ £1.61
 
20+ £1.48
 
40+ £1.36
 
100+ £1.26
 
500+ £1.23
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note