You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X4301S102 - 

Gas Discharge Tube (GDT), 2-Electrode, 1.5 kV, Axial Leaded, 5 kA, 2 kV

B88069X4301S102 - Gas Discharge Tube (GDT), 2-Electrode, 1.5 kV, Axial Leaded, 5 kA, 2 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X4301S102
Order Code:
1886598
Technical Datasheet:
B88069X4301S102   Datasheet
See all Technical Docs

Product Information

:
-
:
1.5kV
:
Axial Leaded
:
5kA
:
2kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B88069X4301S102 is a 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance.
  • Standard size
  • Very fast response time
  • High current rating capability
  • Stable performance over life

Applications

Safety, Industrial, Power Management

Related Searches

 

14 In stock

14 in stock for next day delivery (Liege stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£2.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.21
 
5+ £1.77
 
10+ £1.61
 
20+ £1.48
 
40+ £1.37
 
100+ £1.26
 
500+ £1.23