You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B88069X4030T902 - 

Gas Discharge Tube (GDT), T90-A350XSMD Series, 350 V, 3 Terminal SMD, 5 kA, 1 kV

B88069X4030T902 - Gas Discharge Tube (GDT), T90-A350XSMD Series, 350 V, 3 Terminal SMD, 5 kA, 1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X4030T902
Order Code:
2529309
Product Range
T90-A350XSMD Series
Technical Datasheet:
B88069X4030T902   Datasheet
See all Technical Docs

Product Information

:
T90-A350XSMD Series
:
350V
:
3 Terminal SMD
:
5kA
:
1kV
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

226 In stock

50 in stock for next day delivery (Liege stock)
176 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

£1.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.63
 
50+ £1.16
 
100+ £0.981
 
250+ £0.972
 
500+ £0.963
 
900+ £0.954
 
4500+ £0.945
 
9000+ £0.936
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note