You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X3820S102 - 

Gas Discharge Tube (GDT), 2-Electrode, A71H10X Series, 1 kV, Axial Leaded, 10 kA, 1.4 kV

B88069X3820S102 - Gas Discharge Tube (GDT), 2-Electrode, A71H10X Series, 1 kV, Axial Leaded, 10 kA, 1.4 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X3820S102
Order Code:
1886601
Product Range
A71H10X Series
Technical Datasheet:
B88069X3820S102   Datasheet
See all Technical Docs

Product Information

:
A71H10X Series
:
1kV
:
Axial Leaded
:
10kA
:
1.4kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A71H10X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for power supply and air-con.
  • Standard size
  • Fast response time
  • Stable performance over life

Applications

Safety, Industrial, Power Management, Consumer Electronics, Alternative Energy

Related Searches

 

181 In stock

36 in stock for next day delivery (Liege stock)
145 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£2.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.74
 
5+ £2.24
 
10+ £2.06
 
20+ £1.91
 
40+ £1.89
 
100+ £1.87
 
500+ £1.84
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange