You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X2930C102 - 

Gas Discharge Tube (GDT), Small Size, M51-A230X Series, 230 V, Axial Leaded, 10 kA, 650 V

B88069X2930C102 - Gas Discharge Tube (GDT), Small Size, M51-A230X Series, 230 V, Axial Leaded, 10 kA, 650 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X2930C102
Order Code:
1843309
Product Range
M51-A230X Series
Technical Datasheet:
B88069X2930C102   Datasheet
See all Technical Docs

Product Information

:
M51-A230X Series
:
230V
:
Axial Leaded
:
10kA
:
650V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M51-A230X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for line protection, alarm systems, branch exchange and subscriber protection.
  • Very small size
  • Very fast response time
  • Stable performance over life
  • High current rating

Applications

Safety, Industrial, Security, Power Management, Consumer Electronics

Related Searches

 

291 In stock

250 in stock for next day delivery (Liege stock)
41 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

£2.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.43
 
5+ £1.99
 
10+ £1.82
 
20+ £1.68
 
40+ £1.66
 
100+ £1.64
 
500+ £1.62
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange