You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X2880S102 - 

Gas Discharge Tube (GDT), 2-Electrode, A81 Series, 600 V, Axial Leaded, 20 kA, 1.1 kV

B88069X2880S102 - Gas Discharge Tube (GDT), 2-Electrode, A81 Series, 600 V, Axial Leaded, 20 kA, 1.1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X2880S102
Order Code:
1299959
Product Range
A81 Series
Technical Datasheet:
B88069X2880S102   Datasheet
See all Technical Docs

Product Information

:
A81 Series
:
600V
:
Axial Leaded
:
20kA
:
1.1kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A81 series 2-electrode Surge Arrester offers high insulation resistance and very low capacitance. It is suitable for line protection.
  • Standard size
  • Very fast response time
  • Stable performance over life
  • High current rating

Applications

Safety, Industrial, Consumer Electronics, Power Management

Related Searches

 

76 In stock

40 in stock for next day delivery (Liege stock)
36 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

100 will be available for delivery on 25/12/19
200 will be available for delivery on 12/02/20

More stock available week commencing 24/02/20

£1.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.92
 
5+ £1.53
 
10+ £1.40
 
20+ £1.38
 
40+ £1.18
 
100+ £1.09
 
500+ £1.06
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange