You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X2590S102 - 

Gas Discharge Tube (GDT), A71H45X Series, 4.5 kV, Axial Leaded, 2.5 kA, 5.8 kV

B88069X2590S102 - Gas Discharge Tube (GDT), A71H45X Series, 4.5 kV, Axial Leaded, 2.5 kA, 5.8 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X2590S102
Order Code:
2432602
Product Range
A71H45X Series
Technical Datasheet:
B88069X2590S102   Datasheet
See all Technical Docs

Product Information

:
A71H45X Series
:
4.5kV
:
Axial Leaded
:
2.5kA
:
5.8kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2-electrode leaded surge arrester
  • Low capacitance of less than 1pF at 1MHz
  • Suitable for use with modems and power supply
  • Stable performance over service life

Related Searches

 

223 In stock

2 in stock for next day delivery (Liege stock)
221 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£2.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.74
 
5+ £2.24
 
10+ £2.06
 
20+ £1.91
 
40+ £1.89
 
100+ £1.87
 
500+ £1.84
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange