You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X2190S102 - 

Gas Discharge Tube (GDT), 2-Electrode, A71H25X Series, 2.5 kV, Axial Leaded, 2.5 kA, 4 kV

B88069X2190S102 - Gas Discharge Tube (GDT), 2-Electrode, A71H25X Series, 2.5 kV, Axial Leaded, 2.5 kA, 4 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X2190S102
Order Code:
1886602
Product Range
A71H25X Series
Technical Datasheet:
B88069X2190S102   Datasheet
See all Technical Docs

Product Information

:
A71H25X Series
:
2.5kV
:
Axial Leaded
:
2.5kA
:
4kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A71H25X series 2-electrode Surge Arrester offers high insulation resistance and very low capacitance. It is suitable for power supply and air-con.
  • Standard size
  • Fast response time
  • Stable performance over life

Applications

Safety, Industrial, Consumer Electronics, Power Management, Alternative Energy

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/03/20

Contact me when back in stock

£2.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.67
 
5+ £2.19
 
10+ £2.00
 
20+ £1.85
 
40+ £1.83
 
100+ £1.81
 
500+ £1.79
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange