You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B88069X2140S102 - 

Gas Discharge Tube (GDT), 2-Electrode, A71H08X Series, 800 V, Axial Leaded, 10 kA, 1.2 kV

B88069X2140S102 - Gas Discharge Tube (GDT), 2-Electrode, A71H08X Series, 800 V, Axial Leaded, 10 kA, 1.2 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X2140S102
Order Code:
1886600
Product Range
A71H08X Series
Technical Datasheet:
B88069X2140S102   Datasheet
See all Technical Docs

Product Information

:
A71H08X Series
:
800V
:
Axial Leaded
:
10kA
:
1.2kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A71H08X series 2-electrode Surge Arrester offers high insulation resistance and very low capacitance.
  • Standard size
  • Fast response time
  • Stable performance over life

Applications

Safety, Industrial, Consumer Electronics

Related Searches

 

1,617 In stock

94 in stock for next day delivery (Liege stock)
1,523 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£2.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.59
 
5+ £2.11
 
10+ £1.94
 
20+ £1.79
 
40+ £1.77
 
100+ £1.75
 
500+ £1.73
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note