You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B88069X1500S102 - 

Gas Discharge Tube (GDT), A81-A250X Series, 250 V, Axial Leaded, 20 kA, 550 V

B88069X1500S102 - Gas Discharge Tube (GDT), A81-A250X Series, 250 V, Axial Leaded, 20 kA, 550 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X1500S102
Order Code:
2769097
Product Range
A81-A250X Series
Technical Datasheet:
B88069X1500S102   Datasheet
See all Technical Docs

Product Information

:
A81-A250X Series
:
250V
:
Axial Leaded
:
20kA
:
550V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)
 
Check Stock & Lead Times

More stock available week commencing 09/09/19

£2.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.40
 
5+ £1.92
 
10+ £1.75
 
20+ £1.60
 
40+ £1.48
 
100+ £1.37
 
500+ £1.33
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note