You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X1470B502 - 

Gas Discharge Tube (GDT), T33-A350X Series, 350 V, 3 Terminal Through Hole, 10 kA, 900 V

B88069X1470B502 - Gas Discharge Tube (GDT), T33-A350X Series, 350 V, 3 Terminal Through Hole, 10 kA, 900 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X1470B502
Order Code:
2529294
Product Range
T33-A350X Series
Technical Datasheet:
B88069X1470B502   Datasheet
See all Technical Docs

Product Information

:
T33-A350X Series
:
350V
:
3 Terminal Through Hole
:
10kA
:
900V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

128 In stock

128 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

£1.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.85
 
10+ £1.42
 
50+ £1.26
 
100+ £1.25
 
200+ £1.24
 
500+ £1.23
 
2500+ £1.22
 
5000+ £1.21
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange