You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X1380S102 - 

Gas Discharge Tube (GDT), 2-Electrode, A8 Series, 90 V, Axial Leaded, 20 kA, 500 V

B88069X1380S102 - Gas Discharge Tube (GDT), 2-Electrode, A8 Series, 90 V, Axial Leaded, 20 kA, 500 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X1380S102
Order Code:
564060
Product Range
A8 Series
Technical Datasheet:
B88069X1380S102   Datasheet
See all Technical Docs

Product Information

:
A8 Series
:
90V
:
Axial Leaded
:
20kA
:
500V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B88069X1380S102 is a 2-electrode Surge Arrester features very low capacitance, high insulation resistance and fast response time. Very high current rating. Stable performance over life.
  • Standard size
  • -40 to 125°C Operating temperature

Applications

Power Management, Consumer Electronics

Related Searches

 

905 In stock

270 in stock for next day delivery (Liege stock)
635 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/03/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £1.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.34
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ £1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.883
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.743