You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B88069X0780S102 - 

Gas Discharge Tube (GDT), 2-Electrode, EC Series, 720 V, Axial Leaded, 5 kA, 1.3 kV

B88069X0780S102 - Gas Discharge Tube (GDT), 2-Electrode, EC Series, 720 V, Axial Leaded, 5 kA, 1.3 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X0780S102
Order Code:
3043230
Product Range
EC Series
Technical Datasheet:
B88069X0780S102   Datasheet
See all Technical Docs

Product Information

:
EC Series
:
720V
:
Axial Leaded
:
5kA
:
1.3kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B88069X0780S102 is a 2-electrode Surge Arrester features very low capacitance, high insulation resistance and fast response time. High current rating. Stable performance over life.
  • Standard size
  • -40 to 90°C Operating temperature

Applications

Power Management, Consumer Electronics

Related Searches

 

420 In stock

41 in stock for next day delivery (Liege stock)
379 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

£1.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.48
 
5+ £1.04
 
10+ £0.974
 
20+ £0.885
 
40+ £0.812
 
100+ £0.75
 
500+ £0.733
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange