You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B88069X0720S102 - 

Gas Discharge Tube (GDT), EC90X Series, 90 V, Axial Leaded, 5 kA, 600 V

B88069X0720S102 - Gas Discharge Tube (GDT), EC90X Series, 90 V, Axial Leaded, 5 kA, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B88069X0720S102
Order Code:
2529288
Product Range
EC90X Series
Technical Datasheet:
B88069X0720S102   Datasheet
See all Technical Docs

Product Information

:
EC90X Series
:
90V
:
Axial Leaded
:
5kA
:
600V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

200 In stock

35 in stock for next day delivery (Liege stock)
165 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

100 will be available for delivery on 11/09/19

More stock available week commencing 09/12/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.40
 
5+ £1.07
 
10+ £0.922
 
20+ £0.855
 
40+ £0.77
 
100+ £0.709
 
500+ £0.694
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note