You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPCOS B82144A2225J000
RF Choke, B82144A LBC, 2.2 mH, 120 mA, 9 ohm, ± 5%, 800 kHz
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B82144A2225J000
- Order Code:
- 517902
- Product Range
- B82144A LBC
- Also Known As:
- B82144A2225J
- Technical Datasheet:
- B82144A2225J000 Datasheet
Product Range Selector (B82144A LBC)
See all from this product rangeAlternatives for B82144A2225J000
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- B82144A LBC
- :
- 2.2mH
- :
- 120mA
- :
- 9ohm
- :
- ± 5%
- :
- 800kHz
Technical Documents (3)
Product Overview
- Wide inductance value ranges from 1µH to 10000µH
- Rated current range from 20mA to 2200mA
- Operating temperature range 40°C
- ±3%, ±5% and ±10% tolerance
- Base material is CuAg0.1
- Compliant to IEC 60062 standards
- Compliant to climatic category IEC 60068-155/125/56
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Product Range Selector (B82144A LBC)
See all from this product range- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
- 1500+
- 7500+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £0.654 £0.7848 | |
50+ | £0.435 £0.522 | |
100+ | £0.364 £0.4368 | |
250+ | £0.32 £0.384 | |
500+ | £0.285 £0.342 | |
1500+ | £0.202 £0.2424 | |
7500+ | £0.185 £0.222 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.