You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B78108S1222K000

RF Choke, B78108S BC Series, 2.2 µH, 1 A, 0.25 ohm, ± 10%, 140 MHz

EPCOS B78108S1222K000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B78108S1222K000
Order Code:
608440
Product Range
B78108S BC Series
Also Known As:
B78108S1222K
Technical Datasheet:
B78108S1222K000   Datasheet
See all Technical Docs

Product Range Selector (B78108S BC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
B78108S BC Series

:
2.2µH

:
1A

:
0.25ohm

:
± 10%

:
140MHz

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.
  • Selectable inductance value from 1µH to 4700µH
  • Rated current ranges from 55mA to 1.2A
  • ±5% and ±10% tolerance
  • Climatic category 55/125/56, IEC 60068-1
  • Suitable for wave soldering
  • Base material copper
  • Electroplated with nickel and pure tin

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

B78108S1222K

Available to manufacturer lead time of 106 days

£0.221 ( ex VAT  ) £0.2652 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £0.221 £0.2652
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.146 £0.1752
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.137 £0.1644
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.105 £0.1260
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.0994 £0.1193
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.087 £0.1044
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ £0.0853 £0.1024
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --