You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B72220P3321K101

TVS Varistor, 320 V, 420 V, SuperioR-MP Series, 840 V, Disc 20mm, Metal Oxide Varistor (MOV)

B72220P3321K101 - TVS Varistor, 320 V, 420 V, SuperioR-MP Series, 840 V, Disc 20mm, Metal Oxide Varistor (MOV)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72220P3321K101
Order Code:
1781940
Product Range
SuperioR-MP Series
Technical Datasheet:
B72220P3321K101   Datasheet
See all Technical Docs

Alternatives for B72220P3321K101

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

LITTELFUSE

METAL OXIDE VARISTOR, 420V 850V RAD

     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
320V

:
420V

:
SuperioR-MP Series

:
840V

:
Disc 20mm

:
Metal Oxide Varistor (MOV)

:
12kA

:
-40°C

:
85°C

:
320J

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.51
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.778
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.74
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.73
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ £0.719
Promotional price
Contract Price
Web only price
Web only contract price
 
7500+ £0.709
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange