Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57560G104F
Order Code3878697
Product RangeB57560G
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeB57560G
NTC MountingThrough Hole
Thermistor Case StyleRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant4036K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length67mm
Operating Temperature Min-55°C
Operating Temperature Max300°C
Qualification-
Alternatives for B57560G104F
1 Product Found
Product Overview
The B57560G104F from EPCOS is a NTC thermistors. This device is ideally used in temperature measurement for high temperature and short response times.
- Rated resistance is 100Kohm with ±1% tolerance at 25°C
- B-value B(0/100) is 4036K with ±1% tolerance
- Dissipation factor is 1.3mW/K typical in still air
- Sealed in glass body
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Product Range
B57560G
Thermistor Case Style
Radial Leaded
B-Constant
4036K
NTC Case Size
-
Probe Material
-
Lead Length
67mm
Operating Temperature Max
300°C
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012