You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

800052 - 

Rechargeable Battery, Battery Pack, Single Cell, 7.5 V, Lithium Ion, 2.2 Ah, Wire Leads

800052 - Rechargeable Battery, Battery Pack, Single Cell, 7.5 V, Lithium Ion, 2.2 Ah, Wire Leads

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
800052
Order Code:
1290996
Technical Datasheet:
800052   Datasheet
See all Technical Docs

Product Information

:
7.5V
:
Lithium Ion
:
2.2Ah
:
-
:
Wire Leads
:
-
:
19mm
:
70mm
:
37.5mm
:
100g
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

State of the art lithium-ion battery that is much smaller than 'traditional' rechargeables. Ideal for use in handheld portable equipment (e.g. surveillance equipment, radio communication and bar code scanners).
  • Very small and lightweight
  • Extended cycle life
  • Built-in circuit protection
  • Up to 5A loads
  • Wide temperature range
  • Low self discharge
  • Transport tested to UN T1-T8

Contents

Battery only

Related Searches

 

26 In stock

26 delivered in 2 days from our UK warehouse
 
Check Stock & Lead Times

More stock available week commencing 03/06/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£36.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £36.13
 
5+ £28.90
 
10+ £26.88
 
25+ £24.08
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note