You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LARK BOARD - 

Evaluation Board, Cyclone V 5CSXFC6D6F31I7N Application Processor, Supports VGA, LCD, SDI & HDMI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
LARK BOARD
Order Code:
2445854

Product Information

:
Altera
:
32bit
:
Cyclone V
:
ARM
:
Cortex-A9
:
5CSXFC6
:
Eval Board 5CSXFC6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Lark Board is an evaluation board designed by Embest based on an Altera ARM (Cortex-A9 dual core) and FPGA processor. The Cyclone V SX family SoC 5CSXFC6D6F31 integrates not only the traditional FPGA fabric, but also an ARM Cortex-A9 based HPS (operating at 800MHz) and a high speed transceiver (3Gbps Serdes) hard subsystem. Lark Board uses a switching power supply controller chip (integrated with inductor) that comes from Altera's Enpirion family to provide a stable and efficient output for each BANK of FPGA. Meanwhile, it has two onboard DIP switches used to enable various voltage levels required by the different interfaces on the board with the purpose to facilitate power consumption evaluation conducted by users.
  • Onboard USB Blaster II and JTAG in circuit debugging
  • TF card and eMMC booting
  • Individual hard DDR3 controller for FPGA and HPS
  • SDI high definition input/output
  • VGA and HDMI high definition display
  • Medium and small sized LCD touchscreen (4.3" and 7")
  • 10/100/1000Mbps Ethernet, USB X 4, PCIe X1/X4 and RTC clock
  • HPS expansion interfaces (QSPI, UART, SPI, I2C and GPIO)
  • Extended FPGA high speed transceiver (LVDS, RSDS, SLVS, mini-LVDS)
  • Linux kernel v3.10, u-boot v2013.01.01

Applications

Medical, Imaging, Video & Vision, Industrial

Contents

Lark Board, USB cable for FPGA programming and control, 19V DC power adapter, 8GB TF card, 12VDC Fan.

Footnotes

CR1220 battery is not installed on Lark Board, sold separately.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

£248.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £248.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.