You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEVKIT8600 WITH 7"LCD. - 

Development Kit, Sitara AM3359 720MHz MPU, 7" LCD, Supports Linux, WinCE & Android

DEVKIT8600 WITH 7"LCD. - Development Kit, Sitara AM3359 720MHz MPU, 7" LCD, Supports Linux, WinCE & Android
DEVKIT8600 WITH 7"LCD. - Development Kit, Sitara AM3359 720MHz MPU, 7" LCD, Supports Linux, WinCE & Android

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT8600 WITH 7"LCD.
Order Code:
2362794
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Sitara - AM335x
:
ARM
:
Cortex-A8
:
AM3359
:
Eval Board AM3359, 7" LCD with Touch Screen
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DEVKIT8600 WITH 7"LCD. is a complete development platform for TI's Sitara AM3359 ARM Cortex-A8 processor. It supports running high level operating systems such as Linux, WinCE and Android which is a reliable and solid reference design and embedded product for development. Board takes full features of 720MHz AM3359 processor. It has 512MBytes of DDR3 SDRAM and 512Mbytes of NAND Flash on board. It has exposed rich hardware peripherals through connectors or headers including serial ports, USB Host, OTG, Ethernet, CAN, RS485, LCD/TSP, TF, Wi-Fi//Bluetooth, Audio, ADC, SPI, I2C and JTAG. The Board is able to support Linux 3.1.0, Android 2.3 and WinCE7 OS. The software package includes the BSP and drivers of which many are in source code. The kit includes the DevKit8600 evaluation board and all necessary accessories to help users start their development. It is preloaded with Linux OS in NAND flash and WinCE OS in TF card. User can display the system by using a 7inch TFT LCD and Touch screen.
  • TI AM3359 ARM Cortex-A8 microprocessor
  • Debug serial port and RS485 port
  • USB2.0 port with integrated PHY, high speed
  • Wi-Fi/Bluetooth Module (only support Linux at present)
  • CAN 2.0 interface (8-pin Phoenix Connector)
  • 10/100/1000Mbps Ethernet interface (RJ45 connector)
  • One GPMC bus interface
  • Audio interface
  • TFT LCD interface / 4 line Resistive Touch Screen interface
  • One JTAG connector

Applications

Consumer Electronics, Automation & Process Control, Industrial, Medical

Contents

Board, 7inch LCD, 2GB TF card, Power adapter, Cables, Wi-Fi antenna, DVD.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

£172.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £172.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.