Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No4212-2 + 4212-1/22
Order Code1178400
Technical Datasheet
No. of Positions12Ways
Pitch Spacing10mm
Rated Current10A
Rated Voltage250V
Product Range-
Product Overview
- A non-reversible plug and shrouded socket
- Suitable for use where cables need to be quickly disconnected
- Ribbed standoffs to meet creepage and clearance requirements
- Approval, UL Recognised
Technical Specifications
No. of Positions
12Ways
Rated Current
10A
Product Range
-
Pitch Spacing
10mm
Rated Voltage
250V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055