You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TINYTILE - 

Intel® Curie™ Module Based Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
TINYTILE
Order Code:
2611579
Product Range
Intel TinyTile
Technical Datasheet:
TINYTILE   Datasheet
See all Technical Docs

Product Information

:
Intel
:
32bit
:
Intel Quark
:
-
:
-
:
-
:
Development Board
:
Intel TinyTile
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

tinyTILE is an Intel Curie module based board, a miniaturised adaptation of the Arduino/Genuino 101 board, measuring approx 35 x 26mm. As such it can be coded and programmed using either the Arduino IDE or Intel's own software - the Intel Curie Open Developer Kit (CODK). The tinyTILE reverse side of the board is flat, with lots of test-points that provide access to nearly all Curie IO. The holes are unpopulated to allow easy connections to the user's circuits. The Curie module is a Low-Power Compute Module that comes with Motion Sensors, BLE, Battery Charging, and Pattern Matching Capabilities for optimized analysis of sensor data. This enables quick and easy identification of actions and motions. It's a complete low-power solution designed for use in wearable devices and consumer and industrial edge products. The Intel Curie module offers features that are ideal for "always-on" applications such as social media, sports, and fitness activities.
  • Low-power 32-bit Intel Quark microcontroller
  • 384kB flash memory
  • 80kB SRAM
  • Low-power integrated DSP sensor hub and pattern matching technology
  • Bluetooth Low Energy (BLE)
  • 6-Axis combo sensor with accelerometer and gyroscope

Associated Products

Compare Selected

Related Searches

 

249 In stock

Available until stock is exhausted

249 in stock for next day delivery (UK stock)
£25.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £25.23