You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KIT-UNO-MATHWORKS-STARTER - 

Development Board, Arduino Uno, ATmega328 MCU, MathWorks MATLAB and Simulink Student Suite

KIT-UNO-MATHWORKS-STARTER - Development Board, Arduino Uno, ATmega328 MCU, MathWorks MATLAB and Simulink Student Suite

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
KIT-UNO-MATHWORKS-STARTER
Order Code:
2532779
Product Range
MATLAB and Simulink Student Suite
See all Technical Docs

Product Information

:
Atmel
:
-
:
ATmega
:
AVR
:
AVR
:
ATmega328
:
Arduino Uno + Mathworks Student Version
:
MATLAB and Simulink Student Suite
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Arduino UNO & MathWorks Learn to Program Pack is a popular platform for students to get started with product design. MathWorks MATLAB and Simulink Student Suite is a professional grade suite of tools that allows students to model, simulate and analyze their projects in software and then program their hardware using the same tools as engineers and scientist use everyday. A000066 Arduino Uno is a microcontroller board based on the ATmega328. Get started right away! All the necessary hardware is supplied with the kit! Implement your Arduino UNO product concept graphically in Simulink and analyze/debug it in MATLAB.
  • Microcontroller Atmel ATmega328
  • Operating voltage of 5V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 14 (of which 6 provide PWM output)
  • DC current per I/O pin 40 mA
  • DC current for 3.3V pin 50 mA
  • Flash memory16KB of which 2KB is used by Boot loader
  • SRAM 2KB, EEPROM 1KB
  • Clock speed 16MHz
  • Can be powered via the USB connection or with an external power supply

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

 

5 In stock

4 in stock for next day delivery (Liege stock)
1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/01/20

£69.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £69.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.