You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BBONE-BLACK-IND-4G

Single Board Computer, BeagleBone Black Industrial, AM3358BZ MCU, 2 x 64 Digital I/O, Ethernet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BBONE-BLACK-IND-4G
Order Code:
2493088

Product Information


:
Texas Instruments

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3358

:
Dev Board AM3358, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BBONE-BLACK-IND-4G is a low cost, high-expansion focused BeagleBoard using a low cost industrial temperature grade Sitara™ AM3358 ARM® Cortex™-A8 processor from Texas Instruments. BBONE-BLACK-IND-4G ships with the Debian Linux distribution preinstalled on the on-board FLASH, ready to start evaluation and development.
  • TI Sitara AM3358BZCZA100, 1GHz, 2000 MIPS 1GHz ARM®Cortex™-A8 processor
  • Programmable real-time unit subsystem
  • Operating temperature can span from -40⁰C to +85⁰C
  • Memory SDRAM: 512MB DDR3L 800MHZ
  • On-board flash: 4GB, 8bit Embedded MMC (eMMC)
  • SD/MMC connector for microSD
  • TPS65217C PMIC is used along with a separate LDO to provide power to the system
  • Power source miniUSB USB or DC Jack
  • 5VDC external via expansion header
  • LCD, UART, eMMC interfaces
  • 5VDC External Via Expansion Header
  • Connectivity High speed USB 2.0 Client port: Access to USB0, Client mode via miniUSB
  • User Input / Output Reset Button
  • Video/Audio Interfaces HDMI D type interface
  • Expansion Interfaces LCD, UART, eMMC

Applications

Multimedia, Communications & Networking, Imaging, Video & Vision, Audio, Consumer Electronics, Portable Devices, Signal Processing, Industrial

Associated Products

Compare Selected
Best Seller

Available for back order

Deliveries start from 01/08/20

Notify me when back in stock

£56.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £56.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.