You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMA10SL

Adhesive, Surface Mount Adhesive, Syringe, Red, 10 ml

SMA10SL - Adhesive, Surface Mount Adhesive, Syringe, Red, 10 ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMA10SL
Order Code:
106610
Product Range
SMA Series
Also Known As:
ESMA10SL
Technical Datasheet:
SMA10SL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Thixotropic Gel

:
SMA Series

:
-

:
10ml

:
Thixotropic - 1 Part

:
Heat

:
Red

:
Syringe

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Electrolube Surface Mount Adhesive is a heat curable, one-part thixotropic adhesive. It has high uncured green strength and a fast cure cycle with medium bond strength.
  • One-part adhesive with excellent mechanical strength
  • Resistant to cleaning solvents
  • Long term stability after cure cycle
  • Syringe can be used by hand or dispensing equipment
  • Shelf life of 12 months at 0°C to 5°C and 9 months < 20°C
  • Cure time range from 5minutes to 30minutes
  • Operating temperature range from -40°C to 130°C
  • Volume of 10ml

Applications

Industrial

Also Known As

ESMA10SL
Best Seller

165 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 2 business days

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£19.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £18.24
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £17.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.