You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V BATTERY 3.0AH
Battery, Lithium-Ion, Power X-Change, 18V, 3Ah,
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- 18V BATTERY 3.0AH
- Order Code:
- 2528930
- Product Range
- Einhell - Power X-Change Batteries
- Also Known As:
- GTIN UPC EAN: 4006825590593
- Technical Datasheet:
- 18V BATTERY 3.0AH Datasheet
Product Range Selector (Einhell - Power X-Change Batteries)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 18V
- :
- Lithium Ion
- :
- 3Ah
- :
- Einhell Power X-Change Power Tools
- :
- Einhell - Power X-Change Batteries
- :
- 640g
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Battery capacity indicator
- With intelligent Battery Management System (Battery status is permanently processor controlled, so the battery can be charged anytime)
- Rubberized and shock-protected housing
- Ergonomic grip for easier and safe removal
- With increased battery capacity, so the battery is high-powered for ambitious working and longer running time
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £53.33 £63.996 |
Pricing is unavailable. Please contact customer services.