You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

W4E450-DO09-21 - 

Axial Fan, W4E450 Series, IP54, 230 V, AC, 576 mm, 187.5 mm, 2.09 cu.ft/min, 73.66 m³/min

W4E450-DO09-21 - Axial Fan, W4E450 Series, IP54, 230 V, AC, 576 mm, 187.5 mm, 2.09 cu.ft/min, 73.66 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
W4E450-DO09-21
Order Code:
2191858
Product Range
W4E450 Series
Technical Datasheet:
W4E450-DO09-21   Datasheet
See all Technical Docs

Product Information

:
230V
:
AC
:
576mm
:
187.5mm
:
2.09cu.ft/min
:
73.66m³/min
:
-
:
Ball
:
Terminal Block
:
2.96A
:
W4E450 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The W4E450-DO09-21 is an AC Axial Fan with sickled blades (S series) wall ring with guard grille. It features clockwise direction of rotation and ball bearing system and thermal overload motor protection.
  • 5 Blades
  • Class F insulation
  • S1 Operating mode
  • IP54 Protection rating
  • Direction of airflow 'A'

Applications

Industrial, Thermal Management, HVAC

Alternatives for W4E450-DO09-21

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 20/04/20

Contact me when back in stock

View all alternatives / recommendations
£291.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £291.00
 
5+ £284.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.