You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

W4E400-DS02-38 - 

Axial Fan, W4E Series, 230 V, AC, 540 mm, 86 mm, 2945 cu.ft/min, 5000 m³/h

W4E400-DS02-38 - Axial Fan, W4E Series, 230 V, AC, 540 mm, 86 mm, 2945 cu.ft/min, 5000 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
W4E400-DS02-38
Order Code:
1011729
Product Range
W4E Series
Technical Datasheet:
W4E400-DS02-38   Datasheet
See all Technical Docs

Product Information

:
230V
:
AC
:
540mm
:
86mm
:
2945cu.ft/min
:
5000m³/h
:
52dBA
:
-
:
-
:
1.35A
:
W4E Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The W4E400-DS02-38 is a 230VAC Axial Fan with wall ring, ball bearing, wire leaded power connection and 1-phase 4-polemotor with operating capacitor. Pressed steel blades with galvanised steel wall plate, 100% speed controllable motors and inlet guard.
  • 300W Rated power
  • 60°C Maximum permissible ambient motor temperature
  • IP44 Protection rating

Applications

HVAC

Alternatives for W4E400-DS02-38

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

5 In stock

5 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

£258.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £258.00
 
5+ £240.00