You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PRF90 - 

Fan Filter Assembly, 95 mm, ebm-papst fan series 3000, 82.5 mm, Steel, Steel

PRF90 - Fan Filter Assembly, 95 mm, ebm-papst fan series 3000, 82.5 mm, Steel, Steel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
PRF90
Order Code:
1171806
Technical Datasheet:
PRF90   Datasheet
See all Technical Docs

Product Information


:
95mm

:
ebm-papst fan series 3000

:
82.5mm

:
Steel

:
Steel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PRF90 is an EMC Screen Filter designed fit directly over the fan without any noticeable reduction in air flow or increased in fan noise. The design features welded mesh construction of thin nickel plated steel wire, which results in an overall screening effectiveness with only a 1% reduction in airflow.
  • Welded mesh for high screening properties
  • Minimal obstruction to air flow
  • Negligible increase in fan noise

Applications

HVAC

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for PRF90

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £27.39   5+ £25.68   10+ £23.97   25+ £23.49   50+ £23.01   More Pricing...

Restricted Item Add

176 In stock

28 in stock for next day delivery (Liege stock)
148 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 07/12/20

£17.7888

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £17.7888
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £16.1058
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £13.6068
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £12.8928
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £12.6378