You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M4Q045-DA01-75

Motor, Q Motors, Shaded Pole, 230 Vac, 1300 rpm, 18 W

M4Q045-DA01-75 - Motor, Q Motors, Shaded Pole, 230 Vac, 1300 rpm, 18 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
M4Q045-DA01-75
Order Code:
2474661
Technical Datasheet:
M4Q045-DA01-75   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
230V

:
50Hz

:
70W

:
CCW (Counter Clockwise)

:
-

:
-30°C

:
40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The M4Q045-DA01-75 is an AC Shaded-pole Motor with two-pole construction, features a simple, robust and maintenance-free design. It is primarily used in low-torque applications.
  • Track dimension 26mm (height 51mm) or 18mm (height 48mm) possible foot mounting
  • A and B-sides tapped holes 3xM4, diameter of pitch circle 71.4mm bearing shields
  • Mounting of guard grille and wall ring on A-side bearing shield
  • Opposite M4 are securely installed in the feet
  • IP42 Protection rating
  • Jacketed cable 3x0.5mm with brass lead tips electrical connection

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Best Seller

15 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£21.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £21.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £20.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £20.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £19.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £19.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.