You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ACI4410HHU - 

Axial Fan, ACi 4400 Series, IP65, 115 V, AC, 119 mm, 38 mm, 42 dBA, 103 cu.ft/min

ACI4410HHU - Axial Fan, ACi 4400 Series, IP65, 115 V, AC, 119 mm, 38 mm, 42 dBA, 103 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
ACI4410HHU
Order Code:
2522641
Product Range
ACi4400 Series
Technical Datasheet:
ACI4410HHU   Datasheet
See all Technical Docs

Product Information

:
115V
:
AC
:
119mm
:
38mm
:
42dBA
:
103cu.ft/min
:
175m³/h
:
Ball
:
2 Lead Wires
:
-
:
ACi4400 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size.  These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
  • Green solutions
  • Up to 75% greater efficiency
  • Wide voltage range
  • Can be operated at 50 or 60Hz
  • Low power consumption
  • Long service life
  • Developed according to GreenTech philosophy

Applications

RAC

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for ACI4410HHU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £6.41   10+ £5.49   25+ £4.78   150+ £4.67   250+ £4.58   More Pricing...

Restricted Item Add
     

Each

1+ £8.27   10+ £6.68   25+ £6.15   150+ £6.03   250+ £5.91   More Pricing...

Restricted Item Add
     

Each

1+ £4.83   10+ £4.41   25+ £3.61   150+ £3.53   250+ £3.45   More Pricing...

Restricted Item Add
     

Each

1+ £3.62   10+ £3.31   25+ £2.91   150+ £2.84   250+ £2.78   More Pricing...

Restricted Item Add
     

Each

1+ £17.72   5+ £17.01   10+ £16.28   50+ £14.40   100+ £13.26   More Pricing...

Restricted Item Add
     

Each

1+ £2.36   50+ £2.17   100+ £2.13   500+ £2.07   1000+ £2.05   More Pricing...

Restricted Item Add
     

Each

1+ £42.58   5+ £36.23   10+ £32.85   25+ £26.14   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

5 In stock

Available until stock is exhausted

5 in stock for next day delivery (UK stock)
£56.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £56.24
 
5+ £49.21
 
10+ £40.78
 
25+ £39.96
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.