You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8412N/2GLLE-451 - 

Axial Fan, Compact Series, 12 V, DC, 80 mm, 25.4 mm, 11 dBA, 11.9 cu.ft/min

8412N/2GLLE-451 - Axial Fan, Compact Series, 12 V, DC, 80 mm, 25.4 mm, 11 dBA, 11.9 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
8412N/2GLLE-451
Order Code:
1875290
Product Range
Compact Series
Technical Datasheet:
8412N/2GLLE-451 Datasheet
See all Technical Docs

Product Information

:
12V
:
DC
:
80mm
:
25.4mm
:
11dBA
:
11.9cu.ft/min
:
20.2m³/h
:
Sleeve
:
3 Lead Wires with Connector
:
-
:
Compact Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A range of ebm-papst compact fans aimed at the PC Cooling market.  This family of especially quiet cooling fans comes complete with connectors for connection to the motherboard and cover sizes from 40mm to 120mm.  They have been selected for their noise levels from <10dbA to 38Dba while still offering excellent cooling performance.
  • Low operating noise
  • Conveys current fan speed via an integrated sensor
  • 3 way connector fitted
  • Molex KK interconnect System

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£17.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £17.46
 
5+ £16.41
 
10+ £15.02
 
25+ £12.22
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.