You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KD1-15 - 

Thermal Circuit Breaker, KD1 Series, 15 A, 1 Pole, 32 VDC, 250 VAC, Panel

KD1-15 - Thermal Circuit Breaker, KD1 Series, 15 A, 1 Pole, 32 VDC, 250 VAC, Panel
KD1-15 - Thermal Circuit Breaker, KD1 Series, 15 A, 1 Pole, 32 VDC, 250 VAC, Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EATON EATON
Manufacturer Part No:
KD1-15
Order Code:
1338875
Product Range
KD1 Series
Technical Datasheet:
KD1-15   Datasheet
See all Technical Docs

Product Information

:
KD1 Series
:
15A
:
1 Pole
:
32VDC
:
250VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KD1 series Pushbutton Circuit Protector provides circuit protection similar to a fuse. Both cut-off current flow in the event of overload current conditions. But unlike the fuse which must be replaced, simply pushing the Re-Click-It protector's reset button closes the circuit again once the electrical problem has been corrected. The KD1 circuit protector is available with either the standard round black cap or a rectangular cap. The rectangular cap can be supplied in any of seven standard colours (black, white, dark grey, red, orange, green or blue). The Re-Click-It protector trips delay upon short-circuit and with a controlled delay upon sustained overloads. Upon tripping, the contacts open with a positive snap action, thereby suppressing the arc. The KD1 trips only in response to overload current conditions.
  • Protective boots
  • Reliable operation
  • Easy to install

Applications

Industrial, Power Management

Alternatives for KD1-15

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £3.38   10+ £2.77   25+ £2.12   150+ £2.06   250+ £1.84   More Pricing...

Restricted Item Add
     

Each

1+ £5.88   10+ £5.13   25+ £4.71   50+ £4.30   100+ £3.77   500+ £3.39   1000+ £3.23   More Pricing...

Restricted Item Add

Related Searches

 

29 In stock

16 in stock for next day delivery (Liege stock)
13 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

40 will be available for delivery on 25/03/20

More stock available week commencing 20/04/20

£4.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.61
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £4.51