You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HCMA0703-1R0-R

INDUCTOR, AEC-Q200, 1UH, 11A, 20%

HCMA0703-1R0-R - INDUCTOR, AEC-Q200, 1UH, 11A, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EATON EATON
Manufacturer Part No:
HCMA0703-1R0-R
Order Code:
2762622
Technical Datasheet:
HCMA0703-1R0-R   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µH

:
11A

:
Shielded

:
22A

:
HCMA0703 Series

:
7.1mm x 6.8mm x 3mm

:
0.01ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1,499 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 3 business days

Free returns within 21 days of dispatch

View all alternatives / recommendations

This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.

£1.64 ( ex VAT  ) £1.968 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.64 £1.968
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.52 £1.824
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.38 £1.656
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.27 £1.524
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.17 £1.404
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.16 £1.392
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange