You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CTX210603-R - 

Low Voltage Transformer, 1:50, 1 x 26V, 1.34kV, 11 mA, 6 W

CTX210603-R - Low Voltage Transformer, 1:50, 1 x 26V, 1.34kV, 11 mA, 6 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTX210603-R
Order Code:
2075579
Technical Datasheet:
CTX210603-R   Datasheet
See all Technical Docs

Product Information


:
1:50

:
1 x 26V

:
1.34kV

:
11mA

:
6W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CTX210603-R is a 6W/26V cold cathode fluorescent lamp Inverter Transformer with Ferrite core and 1 x 1.34kV secondary voltage. Operates in Royer and other topologies. This CTX series transformer available in through-hole and surface mount recess or gull wing versions, incorporating floating or fixed secondary technology and used in CCFL power supplies.
  • 40 to 80kHz Frequency range
  • 260°C Maximum for 10 seconds solder reflow temperature

Applications

Industrial, Power Management

No Longer Manufactured

£8.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.13
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £3.58
Promotional price
Contract Price
Web only price
Web only contract price
 
560+ £3.36
Promotional price
Contract Price
Web only price
Web only contract price
 
2800+ £3.30